You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6 Decade Resistance Box - 10 Ohm to 11.111M Ohm - 

DEC TEK903

DEC TEK903 - 6 Decade Resistance Box - 10 Ohm to 11.111M Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
DEC TEK903
Order Code:
IN00099

Product Overview

A six decade resistance box that uses highly reliable rotary switches to provide an instant legible readout of the selected value. An additional resistor provides a very accurate potential divider. Ideal for laboratory, educational and industrial applications.
  • Range: 10-11.111MΩ
  • Residual value: 0.1Ω
  • Connections: 4mm terminal
  • Dimensions: 300x65x45mm
  • Weight: 380g

Product Information


:
6

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 22/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€188.3145 ( €231.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €188.3145 (€231.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €181.4667 (€223.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --