You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HypaClens Sterile Eye Wash, 250ml -
E403
- Manufacturer:
- HYPACLENS HYPACLENS
- Manufacturer Part No:
- E403
- Order Code:
- HE33830
- Also Known As:
- GTIN UPC EAN: 5037331008615
Product Overview
- Emergency eye irrigation for any work environment
- Sterile 0.9% saline solution ideal for irrigating eyes
- Suitable for workplaces with a risk of eye contamination from debris or chemicals
- Single use bottles for use as a substitute for clean water
Product Information
- :
- -
- :
- 250ml
- :
- -
Technical Documents (0)
Also Known As
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.30 (€2.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.