You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HypaClens Wall Mount Eye Wash Dispenser with 25x 20ml Eye Wash Pods -
E498
- Manufacturer:
- HYPACLENS HYPACLENS
- Manufacturer Part No:
- E498
- Order Code:
- HE33521
- Also Known As:
- GTIN UPC EAN: 5037331011622
Product Overview
- Emergency eye irrigation for any work environment
- Clear step-by-step use instructions
- Integrated mirror to facilitate self-administration
- 0.9% Sterile saline solution ideal for irrigating eyes
- Kit includes: 25x 20ml HypaClens Eye Wash Pods
Contents
HypaClens Eye Wash Dispenser & 25x 20ml HypaClens Eye Wash Pods
Product Information
- :
- -
- :
- 20 ml
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €44.2728 (€54.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.