You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16" Laptop Sleeve, Pale Grey -
EAS053
New- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- EAS053
- Order Code:
- CS38706
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060225801610
Product Overview
- Suitable for notebooks and laptops with up to 16" screen size
- Slim, lightweight design is ideal for everyday use
- Soft interior lining to protect devices from damage
- Single-compartment sleeve design with dual zippers
Product Information
- :
- PET (Polyester)
- :
- Grey
- :
- 11.69"
- :
- 297mm
- :
- 16.34"
- :
- 415mm
- :
- 0.94"
- :
- 24mm
- :
- -
Technical Documents (0)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.164 (€11.27) | ( ) |
20+ | €8.6768 (€10.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.