You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hot Wire Thermo-Anemometer -
ET-961
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- ET-961
- Order Code:
- IN07527
- Technical Datasheet:
- ET-961 Datasheet
Product Overview
- Measures air velocity in m/s, ft/min, km/hr, knots and mph
- Measures air volume in m³/min or ft³/min
- Temperature measured in °C or °F
- 55mm LCD display with backlight
- Probe extends from 0.26 to 1.2m
- Data hold and min/ max hold functions
- Average calculated from last 10 readings
- Standard ¼" camera bush for tripod mounting
- Dimensions: 185x66x33mm (unit); 0.26x1.2m (probe)
- Weight: 310g
- Supplied with carry case, probe and 9V battery
Product Information
- :
- 0.1m/s to 25m/s
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €165.3795 (€203.42) | ( ) |
3+ | €153.621 (€188.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.