You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Face Covering -
FC501
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- FC501
- Order Code:
- HE36107
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060675516553
Product Overview
- Designed to act as a protective barrier for you from others and others from you
- Breathable mesh for comfort
- Comfortable, durable & easy to wear
- Reusable / washable
- Stretchable ear loop
- Antibacterial
- Non-medical
- 100% Polyester
Footnotes
Product Information
- :
- Non Filtered
- :
- Fold Flat
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
435 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3978 (€0.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.