You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2kW Wall Mounted Infrared Patio Heater -
HEAT1300
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- HEAT1300
- Order Code:
- LH06107
- Also Known As:
- GTIN UPC EAN: 5013478154224
Product Overview
- Wall mounted electric quartz patiio heater
- 650W, 1350W & 2000W Selectable heat settings
- 45° Tilt angle setting
- Safety over-heat protection and anti-tilt switch.
- Simple, pull line power cord
- IPX4 Rated
- Lead length: 1.7m
- Dimensions (HxWxD): 505x165x252mm
Product Information
- :
- 2kW
- :
- 240V
- :
- 165mm
- :
- 500mm
- :
- 252mm
- :
- UK Type G
Technical Documents (0)
Also Known As
26 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.1725 (€28.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.