You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pocket Scales, 300g/0.01g -
PS-300
- Manufacturer:
- MERCURY MERCURY
- Manufacturer Part No:
- PS-300
- Order Code:
- IN06019
- Also Known As:
- 456.049UK, GTIN UPC EAN: 5015972080023
Product Overview
- Weighs in g, oz, gn & ct units
- Graduation 0.01g
- Overload/unstable indication
- Tare and counting function
- Blue backlight on/off button
- Auto power-off
- Requires 2x AAA batteries (not supplied)
- Max. load 300g
- Dimensions: 117 x 63 x 21mm
- Weight: 110g
Product Information
- :
- Electronic Balance
- :
- 300g
- :
- 0.01g
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.8785 (€12.15) | ( ) |
5+ | €9.154 (€11.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.