You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal AA, AAA, C, D, PP3 and Cell Battery Tester -
IN06961
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- IN06961
- Order Code:
- IN06961
- Also Known As:
- GTIN UPC EAN: 5015972150849
Product Overview
- Measures the batteries under load to accurately indicate their state
- Suitable to test AA, AAA, C, D, PP3 and button cells
Product Information
- :
- Alkaline, Li, NiCd, NiMH, Zinc
- :
- -
- :
- 110mm
- :
- 61mm
- :
- 28mm
Technical Documents (0)
Also Known As
79 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.3082 (€4.07) | ( ) |
5+ | €3.1178 (€3.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.