You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Travel First Aid Kit in Plastic Case -
K308
- Manufacturer:
- SAFETY FIRST AID GROUP SAFETY FIRST AID GROUP
- Manufacturer Part No:
- K308
- Order Code:
- HE27301
- Also Known As:
- GTIN UPC EAN: 5037331003276
Product Overview
- Personal first aid kit for off-site staff
- Ensure off-site employees have adequate first aid equipment
- Kits contain the minimum recommended contents for one employee working away from employer's premises
- Excellent portability
- Plastic Evolution case
- Size: 15cm x 23cm x 8cm
Contents
1x First Aid Guidance Leaflet, 6x Sterile Washproof Plasters, 2x Triangular Bandages, 6x Safety Pins, 1x Large Sterile Dressings, 4x Moist Wipes, 1 Pair of Disposable Gloves
Product Information
- :
- Standard First Aid Dressing Kit
- :
- 1x First Aid Guidance Leaflet, 6x Sterile Washproof Plasters, 2x Triangular Bandages, 6x Safety Pins, 1x Large Sterile Dressings, 4x Moist Wipes, 1 Pair of Disposable Gloves
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.9994 (€18.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.