You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standard Vehicle First Aid Kit -
K365T.
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- K365T.
- Order Code:
- SA01720
- Also Known As:
- GTIN UPC EAN: 5037331003603
Product Overview
- Road Traffic Act compliant vehicle first aid kit
- Suitable for treating injuries from minor road traffic accidents
- Supplied in a durable Evolution case
- Compact and easy to store in a vehicle
- Kit Dimensions: 15cm x 23cm x 8cm
Contents
1x First Aid Guidance Leaflet, 20x Sterile Washproof Plasters, 2x Triangular Bandages, 6x Safety Pins, 1x Medium Sterile Dressings, 1x Large Sterile Dressings, 10x Moist Wipes, 2x Cotton Bandages, 1x Windscreen Sticker, 1x Microporous Tape, 2x 20ml Eye Wash
Product Information
- :
- Standard First Aid Dressing Kit
- :
- -
- :
- -
Technical Documents (0)
Also Known As
68 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.9347 (€17.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.