You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Body Fluid Disposal Kit, 2 Applications -
K395
- Manufacturer:
- SAFETY FIRST AID GROUP SAFETY FIRST AID GROUP
- Manufacturer Part No:
- K395
- Order Code:
- HE33530
- Also Known As:
- GTIN UPC EAN: 5037331003238
Product Range Selector (SFAG -)
See all from this product rangeProduct Overview
- Comprehensive kit for cleaning biohazard spills
- Designed for the containment and disposal of body fluid
- Supplied in a durable Evolution case
- Contains HypaClean Disposable Clean Up Packs, disinfectant spray and deodorising absorbent granules - Capable of cleaning up to 2 spills
- Kit Dimensions: 15cm x 23cm x 8cm
Contents
2 x 10g Absorbent Powder, 2 x 50ml Disinfectant Spray, 2 x Disinfectant Wipe,2 Pair's of Disposable Gloves, 4 x Non-Woven Cloth, 2 x Scraper & Scoop, 2 Polythene Apron, 2 x Biohazard Disposable Bag
Product Information
- :
- -
- :
- -
- :
- SFAG -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.481 (€23.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.