You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sharps Disposal Kit, 1 Application -
K399
- Manufacturer:
- SAFETY FIRST AID GROUP SAFETY FIRST AID GROUP
- Manufacturer Part No:
- K399
- Order Code:
- HE33551
- Also Known As:
- GTIN UPC EAN: 5037331014890
Product Overview
- Compact sharps disposal solution
- Disposal unit compliant with BS 7320 specifications for sharps containers
- Compact pack easily stored in a bum bag
- Contains disposable gloves, plastic forceps and a disposal bin - Suitable for 1 application
- Disposal unit capacity: 0.25L
Contents
1 Pair Disposable Gloves, 0.25L Bin, 1x Plastic Forceps, Biohazard Waste Bag, 1x Disinfectant Wipe
Footnotes
Product Information
- :
- Sharps Disposal Box
- :
- 250ml
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.8635 (€17.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.