You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B15 7W Extra Mini Spiral CFL Bulb, 2700K -
KCF07SP3/B15-827
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- KCF07SP3/B15-827
- Order Code:
- LP08985
- Product Range
- -
- Technical Datasheet:
- KCF07SP3/B15-827 Datasheet
Product Overview
- Ideal for general lighting applications, replacing incandescent lamps in demanding domestic and professional settings
- Compact helix shape
- Save energy up to 80% compared with filament lamp
- High lumen output
- Long life of 10,000h
- Amalgam mercury
Product Information
- :
- 7W
- :
- BA15d / SBC
- :
- 350lm
- :
- -
- :
- Spiral Tube
- :
- 2700K
- :
- Warm White
- :
- -
Technical Documents (1)
658 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3335 (€0.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.