You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gold Snowman Christmas Scene Water Spinner -
LB184639SN
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LB184639SN
- Order Code:
- LP12031
- Product Range
- 31cm Snowman Water Spinner Lanterns
- Also Known As:
- GTIN UPC EAN: 5053844224731
Product Range Selector (31cm Snowman Water Spinner Lanterns)
See all from this product rangeProduct Overview
- Glitter water spinners with festive snowmen
- 1x Warm White LED
- Requires 3x AA batteries (not included)
- Dimensions: 31x7x23.5cm
Product Information
- :
- 31cm Snowman Water Spinner Lanterns
Technical Documents (0)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.6305 (€16.77) | ( ) |
3+ | €12.9753 (€15.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.