You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
36W, Cool White 4100k, 2870lm, LED Back-Lit Panel (595x595x9mm) -
LEDPA36-41
Product Overview
- Lifespan of up to 50,000 hours
- 180x LEDs (4014 Epistar chip set)
- IP40 Rated
- No driver supplied
Product Information
- :
- Panel Lighting
- :
- -
- :
- 36W
- :
- -
Technical Documents (0)
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.2066 (€23.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.