You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
960 LED Multi Action Warm White Cluster Christmas Lights with Timer -
LV162176WW
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- LV162176WW
- Order Code:
- LP11885
- Also Known As:
- GTIN UPC EAN: 5053844154755
Product Overview
- 10 Functions - Combination/in waves/sequential/slow glow/chasing-flash/slow fade/twinkle-flash/slow waves/bling flash/steady on + memory function
- Timer function: 8 hrs ON / 16 hours OFF
- Suitable for indoor and outdoor use
- Mains powered
- 10m Green lead
- 1.3cm Bulb spacing
- Lit length: 12.4m
Product Information
- :
- Christmas Cluster Lights
- :
- Mains
- :
- 12.6m
- :
- 960LEDs
- :
- Indoor & Outdoor Use
- :
- Warm White
- :
- -
- :
- Green
- :
- 12.4m
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- -
- :
- Multi Action
- :
- -
- :
- 10m
- :
- -
- :
- -
- :
- -
- :
- No
- :
- 240V
- :
- LED
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.5659 (€36.37) | ( ) |
3+ | €28.0917 (€34.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.