You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Christmas Tree Decoration, 0.9m Warm White -
LV191052G
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- LV191052G
- Order Code:
- LP12318
- Also Known As:
- GTIN UPC EAN: 5053844274170
Product Overview
- 0.9m Tree height
- Fitted with 224 static and 32 flashing warm white LEDs
- Suitable for indoor and outdoor use
- Cable length: 10m
Product Information
- :
- 900mm
- :
- LED
- :
- White
- :
- Twig
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €51.1635 (€62.93) | ( ) |
3+ | €47.909 (€58.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.