You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Inflatable Toy Soldier with Candy Cane, 1.2m -
LV202004
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV202004
- Order Code:
- LP12900
- Product Range
- Premier Inflatable Soldiers
- Also Known As:
- GTIN UPC EAN: 5053844295373
Product Range Selector (Premier Inflatable Soldiers)
See all from this product rangeProduct Overview
- Suitable for indoor and outdoor use
- 2x White LEDs
- Mains powered
- Lead length: 5m
- Dimensions (HxWxD): 1220x480x310mm
Product Information
- :
- Premier Inflatable Soldiers
Technical Documents (0)
Also Known As
35 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.0304 (€24.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.