You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
'It Is A Small World' IC Melody Sound Generator, TO-92 -
M66T-68L
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- M66T-68L
- Order Code:
- SC15133
- Technical Datasheet:
- M66T-68L Datasheet
Product Range Selector (IC Melody Generators)
See all from this product rangeProduct Overview
- 64-Note ROM memory
- 1.3V to 3.3V operating voltage and low power consumption
- Packaged in inexpensive TO-92 package
- Built-in RC oscillator
- Level-hold mode to play repeatedly
- Dynamic speaker can be driven with external NPN transistor
- Operating Voltage: 1.3V to 3.3V (Typical: 1.5V)
Product Information
- :
- Melody Generator
- :
- -0.3V
- :
- 5V
- :
- TO-92
- :
- 3Pins
- :
- -10°C
- :
- 125°C
- :
- IC Melody Generators
- :
- -
- :
- -
Technical Documents (1)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7616 (€0.94) | ( ) |
10+ | €0.6545 (€0.81) | ( ) |
50+ | €0.5831 (€0.72) | ( ) |
100+ | €0.5117 (€0.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.