You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (200mm) Milli-Grip Precision Adjustable Spanner -
MILLIGRIP25MM
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- MILLIGRIP25MM
- Order Code:
- TL21066
- Product Range
- -
Product Overview
- Great for the garage and brilliant on bikes and boats, the 25mm jaw Milli-grip speeds through all those DIY jobs in the home
- Perfect for plumbing and electrical work
- Designed for use in either hand, with its 8" handle Milli-grip tackles all those awkward jobs
- Jaws will not open once set
- Precision jaw setting in 1mm steps
- Fast one handed operation
- Soft touch, non-slip handle
- Smooth jaws, not serrated, can't damage nut or bolt
- Made from chrome vanadium
Product Information
- :
- 200mm
- :
- 25mm
- :
- -
Technical Documents (0)
101 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.3964 (€5.41) | ( ) |
4+ | €4.234 (€5.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.