You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VHF/UHF Micro Magnetic Antenna, 138-470MHz -
MRM-138
Product Overview
- 4m of mini-coax terminated with a BNC connector
- Transmit anywhere between 138-470MHz by cutting the whip using the simple chart to obtain your chosen spot frequency
- Designed for commercial, amateur, and hobbyists
- Main uses include police, ambulance, fire service, PMR, taxi, VHF aircraft, marine, scanner enthusiasts etc.
- Antenna length: 550mm
- Base: 30mm magnetic
- Power rating: 50W
Product Information
Technical Documents (0)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.5369 (€16.65) | ( ) |
3+ | €12.3552 (€15.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.