You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PT Toggle On-Off -
PTTOO
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- PTTOO
- Order Code:
- HK00258
- Technical Datasheet:
- PTTOO Datasheet
Product Overview
- Polarised so suitable for alarm bell circuits
- PCB mounted with screw terminal connections
- Auto-regulator - no links to set or cut
- Thermal overload protected
- Red LED indicator
- Supply Voltage: 6-26VDC
- Nominal current: 70mA
- Switch rating: 10A @ 240Vac; 10A @30Vdc
- Dimensions (WxHxD): 48x20x53mm
Product Information
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.0686 (€30.83) | ( ) |
5+ | €23.4612 (€28.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.