You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black Pub Wall Light -
PUBLBBLK
Product Overview
- Overall dimensions: 550x400x400mm
- Maximum 150W ES bulb (not supplied)
Product Information
- :
- Wall Lights, Indoor
- :
- Mains
- :
- Indoor Use
- :
- 150W ES LAMP
- :
- -
- :
- -
- :
- 240V
- :
- 550mm
- :
- 400mm
- :
- 400mm
- :
- -
- :
- Hardwired
Technical Documents (0)
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €63.8595 (€78.55) | ( ) |
3+ | €57.546 (€70.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.