You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14cm x 23cm HypaCool Single Use Instant Cold/Ice Pack -
Q2290
- Manufacturer:
- HYPACOOL HYPACOOL
- Manufacturer Part No:
- Q2290
- Order Code:
- HE33875
- Also Known As:
- GTIN UPC EAN: 5037331003252
Product Range Selector (HypaCool Ice Packs)
See all from this product rangeProduct Overview
- Instant cooling therapy
- Ideal for emergency pitch-side use
- Quick, easy and mess free way of providing cold treatment
- No need to place in the freezer
- Quality cold pack activates instantly when squeezed
Product Information
- :
- Hot & Cold Pack
- :
- -
- :
- HypaCool Ice Packs
Technical Documents (0)
Also Known As
77 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7729 (€3.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.