You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HypaGel Re-Usable Hot & Cold/Ice Gel Pack, Large -
Q2292
- Manufacturer:
- HYPAGEL HYPAGEL
- Manufacturer Part No:
- Q2292
- Order Code:
- HE28011
- Also Known As:
- GTIN UPC EAN: 5037331003924
Product Range Selector (Hot & Cold Gel Packs)
See all from this product rangeProduct Overview
- Reusable hot/cold gel pack for first aid
- Durable construction resistant to punctures
- Suitable for hot/cold therapy on muscles and joints
- Soothes pain from inflammation, sprains and strains
- Dimensions: 30cm x 20cm
Product Information
- :
- Hot & Cold Pack
- :
- -
- :
- Hot & Cold Gel Packs
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.1051 (€6.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.