You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V 7.2Ah Replacement Lead Acid UPS Battery Compatible with APC RBC2 -
RBC2
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- RBC2
- Order Code:
- CS16580
- Also Known As:
- GTIN UPC EAN: 0731304003243
Product Overview
- Compatible with:
- Trust PowerMaster 750VA/ 800VA
- Trust Back UPS 350VA/ 500VA
- APC UPS ES 550VA
- APC Gold Series 325VA/ 425VA/ 525VA
- Belkin Net UPS 1400VA
Applications
Industrial
Contents
Battery only
Warnings
Product Information
- :
- Lead Acid
- :
- -
- :
- 1
- :
- Lead-Acid
- :
- 2.59kg
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.031 (€48.01) | ( ) |
3+ | €35.926 (€44.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.