You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18W LED Batten, 1,380lm, 1.23m -
RIGELA12
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- RIGELA12
- Order Code:
- LA06773
- Technical Datasheet:
- RIGELA12 Datasheet
Product Overview
- Cost-effective solution to replace traditional T8 fluorescent fittings
- Integrated LED board
- 20mm Conduit entry knockouts on the housing and end caps
- Supplied with diffuser
Product Information
- :
- Ceiling Lights
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Daylight White
- :
- 4000K
- :
- 240V
- :
- 1230mm
- :
- 73mm
- :
- 92mm
- :
- Hardwired
Technical Documents (1)
16 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.3359 (€9.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.