You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Reon 4W R50 LED Bulb, E14 3000K 280lm -
RLR5004E14-30-W
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- RLR5004E14-30-W
- Order Code:
- LP08982
- Product Range
- -
Product Overview
- Save energy up to 85% compared with filament lamp
- Direct replacement of E14 lamps
- Instant start
- Negligible UV output
- Mercury free
- 75 Degree beam
Product Information
- :
- Reflector
- :
- E14 / SES
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 75°
- :
- 40W
- :
- 280lm
- :
- 4W
- :
- 230V
- :
- A
- :
- 85.5mm
- :
- 50mm
- :
- -
Technical Documents (0)
74 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.3806 (€1.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.