You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Leukoplast Assorted Strong Fabric Plasters, 126 Pack -
S-DRE4688.
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- S-DRE4688.
- Order Code:
- SA01725
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4042809660975
Product Overview
- For minor wounds, such as cuts, lacerations, abrasions or puncture sites after blood tests or vaccinations
- Robust and durable, protecting everyday mirror injuries
- Strong fabric provides flexible comfort
- Rubber-based adhesive provides secure adhesion
- Breathable fabric reduces risk of maceration
- Sterile, elastic and conformable
Contents
6x 5mm x 72mm, 18x 38mm x 38mm, 6x 38mm x 75mm, 6x 44mm x 50mm, 18x 22mm x 72mm, 48x 22mm x 63mm, 24x 22mm x 38mm Plasters
Product Information
- :
- Fabric Plaster
- :
- 6x 5mm x 72mm, 18x 38mm x 38mm, 6x 38mm x 75mm, 6x 44mm x 50mm, 18x 22mm x 72mm, 48x 22mm x 63mm, 24x 22mm x 38mm Plasters
- :
- -
Technical Documents (0)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.3166 (€21.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.