You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat7 RJ45 Male to Male Ethernet Patch Lead, 1m Black -
SG390
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- SG390
- Order Code:
- CS22724
- Technical Datasheet:
- SG390 Datasheet
Product Overview
- Category 7 cable is a cable standard for ethernet and other interconnect technologies
- Can be made backwards compatible with Cat 5/6
- Cat 7 features even more strict specifications for crosstalk and system noise than Cat 6/6a
- Individually shielded wire pairs with additional shielding over the cable as a whole
- The twisting of the pairs and number of turns per inch adds RF shielding and protects from crosstalk
- Conforms to ISO/IEC 1180, up to 600MHz (Class F)
Product Information
- :
- Cat7
- :
- RJ45 Plug to RJ45 Plug
- :
- RJ45 Plug
- :
- -
- :
- RJ45 Plug
- :
- Black
- :
- 1m
- :
- 3.28ft
- :
- -
Technical Documents (1)
24 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.3078 (€5.30) | ( ) |
10+ | €3.9746 (€4.89) | ( ) |
25+ | €3.6771 (€4.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.