You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5mm Heat Shrink Sleeve Black 2:1 Thin Wall - 10m -
SHRSFR-135G(1.5BLK)10M
Product Overview
- Meets the AMS- DTL-23053/5 class1&3
- Operating temperature -55°C to +135°C
- Minimum shrink temperature 70°C
- Resistant to common fluids and solvents
- Approvals: UL224, 125C 600V VW-1
- Flame retardant
Product Information
- :
- 2:1
- :
- -
- :
- 1.5mm
- :
- Black
- :
- 32.8ft
- :
- 10m
- :
- -
- :
- 0.75mm
- :
- PO (Polyolefin)
Technical Documents (0)
Available for back order
Deliveries start from 01/08/25
Order now. Pay nothing until products are dispatched
1 more will be available week commencing 01/08/25
5 more will be available week commencing 04/08/25
5 more will be available week commencing 30/08/25
10 more will be available week commencing 27/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.6621 (€4.50) | ( ) |
3+ | €3.4632 (€4.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.