You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10mm Heat Shrink Sleeve Natural 2:1 Thin Wall - 10m -
SHRSFR-135G(10.00NAT)10M
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- SHRSFR-135G(10.00NAT)10M
- Order Code:
- CB16027
Product Overview
- Meets the AMS- DTL-23053/5 class1&3
- Operating temperature -55°C to +135°C
- Minimum shrink temperature 70°C
- Resistant to common fluids and solvents
- Approvals: UL224, 125C 600V VW-1
- Flame retardant
Product Information
- :
- 2:1
- :
- -
- :
- 10mm
- :
- Natural
- :
- 32.8ft
- :
- 10m
- :
- -
- :
- 5.1mm
- :
- PO (Polyolefin)
Technical Documents (0)
13 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 22/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
2 more will be available week commencing 22/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.1315 (€10.00) | ( ) |
3+ | €7.7103 (€9.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.