You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Heat Shrink Sleeve Black 2:1 Thin Wall - 100m -
SHRSFR-135G(3.50BLK)100M
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- SHRSFR-135G(3.50BLK)100M
- Order Code:
- CB16010
Product Overview
- Meets the AMS- DTL-23053/5 class1&3
- Operating temperature -55°C to +135°C
- Minimum shrink temperature 70°C
- Resistant to common fluids and solvents
- Approvals: UL224, 125C 600V VW-1
- Flame retardant
Product Information
- :
- 2:1
- :
- -
- :
- 3.5mm
- :
- Black
- :
- 328ft
- :
- 100m
- :
- -
- :
- 1.75mm
- :
- PO (Polyolefin)
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 13/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €48.789 (€60.01) | ( ) |
3+ | €46.4841 (€57.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.