You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6 6C RJ45 Module 25 x 38.5mm Black -
SJ6BK
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- SJ6BK
- Order Code:
- CS17013
- Product Range
- TUK 6C Outlets
- Also Known As:
- GTIN UPC EAN: 5055386503534
- Technical Datasheet:
- SJ6BK Datasheet
Product Range Selector (TUK 6C Outlets)
See all from this product rangeProduct Overview
- For use with a 6C faceplate
- Cat6 RJ45 modular shuttered wall outlet
- Black in colour
- Dimensions: 25x38.5mm
Warnings
Product Information
- :
- RJ45
- :
- Jack
- :
- -
- :
- Snap-In
- :
- Cat6
- :
- Straight
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- TUK 6C Outlets
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €3.8985 (€4.80) | ( ) |
| 10+ | €3.4917 (€4.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























