You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W BC/B22 LED GLS Bulb, Warm White -
SP6WGLSNONB22
Product Overview
- LED alternative to standard GLS lamps
- Built-in temperature control
- Instant, bright light
- Warm White colour
- Diameter: 56mm
- Length: 110mm
- Voltage: 240V
Product Information
- :
- GLS
- :
- BC / B22 / B22d / BA22 / BA22d
- :
- Warm White
- :
- Non-Dimmable
- :
- 6W
- :
- 240V
- :
- -
Technical Documents (0)
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7251 (€3.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.