You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCSI 2 Half Pitch 50 Pin D (DB50) Male to Male Lead, 1m -
SS101
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- SS101
- Order Code:
- CSLEAD151
- Product Range
- -
- Technical Datasheet:
- SS101 Datasheet
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Computers & Computer Peripherals
Contents
Contents: Cable only
Product Information
- :
- D Subminiature H/D Plug, 50 Way
- :
- D Subminiature Plug Half Pitch, 50 Way
- :
- 3.28ft
- :
- 1m
- :
- Ivory
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.8758 (€15.84) | ( ) |
10+ | €11.9714 (€14.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.