You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi Purpose Self Adhesive Laser Labels 63.5x33.9mm, Pack of 100, Matt White -
STW064034PP
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- STW064034PP
- Order Code:
- OE07898
- Also Known As:
- GTIN UPC EAN: 0608938449436
Product Overview
- Multipurpose self adhesive laser labels
- 24 Labels per sheet, sold in packs of 100 sheets = 2400 total labels
- Matt finish
- Dimmensions: 63.5x33.9mm
Product Information
- :
- Self Adhesive
- :
- 63.5mm
- :
- 33.9mm
- :
- -
- :
- Paper
- :
- White
- :
- 100
- :
- -
Technical Documents (0)
Also Known As
47 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.115 (€13.67) | ( ) |
10+ | €9.8748 (€12.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.