You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12/24V Twin Socket and Twin USB Adaptor -
SWUSB4
- Manufacturer:
- STREETWIZE STREETWIZE
- Manufacturer Part No:
- SWUSB4
- Order Code:
- CP06245
- Also Known As:
- GTIN UPC EAN: 5026637628238
Product Overview
- Twin socket and twin USB charger
- 12/24V twin sockets with twin USB adaptors
- Power or charge most USB devices whilst in a car, van or truck
- Compatible with most iPhones & iPads, mobile phones, Bluetooth headsets, MP3 players and more
- Use in cars, vans & trucks with 12/24V power sockets
- USB socket 1 (top) = 1A
- USB socket 2 (bottom) = 2.1Amp
Product Information
- :
- 2 Ports
- :
- USB Type A
- :
- 12 V, 24 V
- :
- 1 A, 2.1 A
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.5196 (€12.94) | ( ) |
5+ | €9.9841 (€12.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.