You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rocker Switch, Red Dot, Illuminated, DPST, 250V AC, 16A -
SX8231881100G000
- Manufacturer:
- SIGNAL LUX SIGNAL LUX
- Manufacturer Part No:
- SX8231881100G000
- Order Code:
- SW05715
- Product Range
- SX8231881100x000 Series
- Technical Datasheet:
- SX8231881100G000 Datasheet
Product Range Selector (SX8231881100x000 Series)
See all from this product rangeProduct Overview
- Rating: 20A at 125V AC or 16A at 250V AC
- Cut-out Dimensions: 22x30mm
- Terminals: 6.3mm fast-on tabs
Product Information
- :
- Latching
- :
- DPST
- :
- Illuminated
- :
- Through Hole
- :
- Black
- :
- SX8231881100x000 Series
- :
- 16A
- :
- 250V
Technical Documents (1)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.6263 (€2.00) | ( ) |
25+ | €1.4391 (€1.77) | ( ) |
100+ | €1.2402 (€1.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.