You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 to HDMI / DVI-D Display Adaptor -
USB3-HDMI
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- USB3-HDMI
- Order Code:
- CS27223
- Also Known As:
- GTIN UPC EAN: 5055781223587
- Technical Datasheet:
- USB3-HDMI Datasheet
Product Overview
- High performance HDMI display adaptor
- Turns a USB 3.0 port into a HDMI output
- Supplied with a HDMI to DVI-D adaptor for DVI displays
- High definition 1080p playback with 2 channel audio
- Maximum resolution 2048x1152 (16:9 widescreen)
- Supports Mirrored, Extended or Primary display modes
- Up to 6 devices can be used on a single system
- USB Powered, no external adaptor required
- Min. Sys. Req: 2.8GHz i3 Dual Core CPU, 2GB RAM
- Supports Win XP/Vista/7/8 and Mac OS Snow Leopard and Snow Lion
Contents
Contents: Monitor adaptor, HDMI-DVI adaptor, software and user guide
Product Information
- :
- USB 3.0
- :
- HDMI
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €55.683 (€68.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.