You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/2" VDE Insulated Socket, 17mm -
VSS17
Product Overview
- Fully insulated for use on live conductors up to 1000V AC
- Individually tested to 10,000V
- Chrome vanadium
- Conforms to EN 60900 standard
- Unique design drives metric and imperial sizes
Product Information
- :
- VDE
- :
- 17mm
- :
- -
- :
- 1/2"
- :
- -
Technical Documents (0)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.5768 (€13.01) | ( ) |
4+ | €9.594 (€11.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.