You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5m Pre-Lit Copper Gold Twinkling Christmas Tree with Timer -
XH10011
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- XH10011
- Order Code:
- LP15404
- Also Known As:
- GTIN UPC EAN: 5021196865827
Product Range Selector (Twinkling Christmas Trees)
See all from this product rangeProduct Overview
- Timer function: 8hr on/16hr off
- 720 Copper gold LEDs
- 10% Twinkling
- Indoor & outdoor use
- 5m Lead length
- 8ft / 250cm
Product Information
- :
- 2.5m
- :
- LED
- :
- Copper Gold
- :
- -
- :
- -
- :
- -
- :
- Twinkling Christmas Trees
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €53.176 (€65.41) | ( ) |
3+ | €49.381 (€60.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.