You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ11 and RJ45 Network Cable Tester -
XT468N/BX
Product Overview
- Quickly and easily check RJ11/RJ45 network cables
- Checks crossover/straight through wiring & open/short terminals
- LED indicators for connections
- Powered by 9V PP3 battery (not supplied)
- Ideal for testing home made network cables
- Both units clip together for easy storage
- Overvoltage protection prevents tester damage (
60V DC or 40V AC)
Contents
Contents: Tester, Carry pouch & User instructions
Product Information
- :
- Network Cable Tester
- :
- -
- :
- 114mm
- :
- 97mm
- :
- 28mm
Technical Documents (1)
48 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.5632 (€9.30) | ( ) |
10+ | €6.7976 (€8.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.