You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twin LED Floodlight with PIR, 2x 3W, Black -
ZN-23454-BLK
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- ZN-23454-BLK
- Order Code:
- SR09932
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5020024702792
Product Overview
- Incorporates a PIR sensing device which continuously scans a preset operating zone
- Immediately switches the light on when it detects movement in that area
- Whenever movement is detected within the range of the sensor the light will switch on automatically
- Whilst there is movement within the range the light will remain on
- Lux control module has a built in photocell that detects daylight from darkness
Product Information
- :
- 6W
- :
- 130°
- :
- 8m
- :
- 6000K
- :
- 480lm
- :
- IP44
- :
- 160mm
- :
- 145mm
- :
- 135mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.8275 (€51.45) | ( ) |
3+ | €40.4235 (€49.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.