You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Drain Hose Extension Kit 19 & 22mm x 2.1m -
60197
- Manufacturer:
- UNIFIT UNIFIT
- Manufacturer Part No:
- 60197
- Order Code:
- WG22565
- Also Known As:
- GTIN UPC EAN: 5030017030535
Product Overview
- Extend your drain hose without having to disconnect the old hose
- Securely fits to your existing hose
- Hose extends from 0.67m to 2m
- Includes 19mm and 22mm fittings
- Includes hose joiner and two hose clips
Product Information
Technical Documents (0)
Also Known As
63 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.4467 (€7.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.