You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chrome Rim for V-TAC 14W Dome Light -
11230
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 11230
- Order Code:
- LA09125
- Product Range
- VT-14
- Also Known As:
- GTIN UPC EAN: 3800157658256
- Technical Datasheet:
- 11230 Datasheet
Product Range Selector (VT-14)
See all from this product rangeProduct Overview
- Chrome rim finish
- Easy to install
- Designed for V-TAC VT-14 Dome lights
- For use with 14W LED Dome
Product Information
- :
- Light Fitting Rim
- :
- 14W LED Dome Light
- :
- VT-14
Technical Documents (1)
Also Known As
17 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0943 (€2.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.