You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
360° Ceiling Mounted PIR Sensor -
1356 VT-8051
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 1356 VT-8051
- Order Code:
- LA07639
- Also Known As:
- GTIN UPC EAN: 3800157624817
- Technical Datasheet:
- 1356 VT-8051 Datasheet
Product Overview
- Infrared motion sensor offers good sensitivity detection
- Adjustable time delay, ambient light and detection distance
- Manual override functionality - IR sensor can be set in Automatic mode or switched on
- Detection range of 180°(wall-mounted) and 360° (surface/recess-mounted)
- High quality receptors for instant functioning
- Effective system for energy saving and safety
- 1200W Rated load
Product Information
- :
- Passive Infrared
- :
- 6m
- :
- 360°
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.5768 (€13.01) | ( ) |
5+ | €9.9684 (€12.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.