You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W LED GU10 Bulb, 3000K, 445lm, Non-Dimmable, 38° -
21165
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 21165
- Order Code:
- LP14938
- Also Known As:
- GTIN UPC EAN: 3800170203174
- Technical Datasheet:
- 21165 Datasheet
Product Overview
- Stable SMD technology for better reliability
- Longer life than standard halogen spotlights
- Suitable for commercial & residential lighting
Product Information
- :
- Reflector
- :
- GU10
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 38°
- :
- 60W
- :
- 445lm
- :
- 6W
- :
- 240V
- :
- F
- :
- 55mm
- :
- 50mm
Technical Documents (1)
Also Known As
376 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.38 (€2.93) | ( ) |
5+ | €2.1301 (€2.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.