You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W LED GU5.3 MR16 Bulb, 3000K, 455lm -
21204
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 21204
- Order Code:
- LP14945
- Also Known As:
- GTIN UPC EAN: 3800157689014
- Technical Datasheet:
- 21204 Datasheet
Product Range Selector (VT-257)
See all from this product rangeProduct Overview
- Stable SMD-Samsung chip technology for better reliability
- Easy to install, designed with GU5.3 base
- Ideal for commercial & residential lighting
Product Information
- :
- Reflector
- :
- GU5.3
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 110°
- :
- 60W
- :
- 455lm
- :
- 6W
- :
- F
- :
- 52mm
- :
- 50mm
- :
- VT-257
Technical Documents (1)
Also Known As
16 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.8665 (€3.53) | ( ) |
5+ | €2.574 (€3.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.